HVG-240-36A

MEAN WELL
709-HVG-240-36A

HVG-240-36A

Mfr.:

Description:
LED Power Supplies 241.2W 36V 6.7A IP65 Io Adj w/pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM443.09 RM443.09
RM424.04 RM2,120.20
RM400.69 RM4,808.28
RM386.96 RM9,287.04
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
6.7 A
36 VDC
241.2 W
180 VAC to 528 VAC, 254 VDC to 747 VDC
With Dimming
1 Output
Chassis Mount
254.2 mm
68 mm
38.8 mm
Industrial
-
HVG-240
IP65
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Unit Weight: 1.310 kg
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

HVG-240/HVGC-240/HVG-320/HVGC-320 Power Supplies

MEAN WELL HVG-240 / HVGC-240 and HVG-320 / HVGC-320 Power Supplies are waterproof LED supplies with 240W or 320W rated power. The HVG-240 and HVG-320 modules provide dual-mode constant voltage and constant current output. The HVGC-240 and HVGC-320 units offer constant current output. All models feature a 180VAC to 528VAC input voltage and built-in active power factor correction (PFC) function. The metal housing and IP67/IP65 ingress protection of MEAN WELL HVG / HVGC power supplies make the devices ideal for indoor or outdoor LED lighting applications.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well LED Power Supplies - HVG Series


Image Description
MEAN WELL HVG-240-36B
LED Power Supplies 241.2W 36V 6.7A IP67 3in1 Dimming