HVG-320-42A

Images are for reference only
See Product Specifications
See Product Specifications
709-HVG-320-42A
HVG-320-42A
HVG-320-42A
Mfr.:
MEAN WELL
Description:
LED Power Supplies 319.2W 42V 7.6A IP65 Io Adj w/pot
LED Power Supplies 319.2W 42V 7.6A IP65 Io Adj w/pot
Datasheet:
In Stock: 6
-
Stock:
-
6 Can Dispatch Immediately
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM595.38 | RM595.38 | |
RM593.00 | RM2,965.00 | |
RM542.61 | RM4,340.88 | |
RM522.48 | RM12,539.52 | |
RM520.38 | RM29,141.28 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409530
- TARIC:
- 8504408390
- ECCN:
- EAR99