LDD-600L

MEAN WELL
709-LDD-600L

LDD-600L

Mfr.:

Description:
LED Power Supplies 9-36Vin 2-32Vout 600mA LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:

208
Can Dispatch Immediately

On Order:

210
Expected 19-Dec-23

Factory Lead Time:

27
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM20.36 RM20.36
RM19.85 RM496.25
RM19.29 RM964.50
RM18.68 RM1,868.00
RM17.28 RM4,320.00
RM17.19 RM8,595.00
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
600 mA
2 VDC to 32 VDC
19 W
9 VDC to 36 VDC
With Dimming
1 Output
SMD/SMT
22.6 mm
9.9 mm
8.9 mm
Industrial
-
LDD-L
-
Brand: MEAN WELL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 4 g

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Mean Well LED Power Supplies - LDD Series


LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LDD LED Drivers

MEAN WELL LDD DC-DC Converters are constant current mode drivers designed for LED applications. These Buck converters feature 9VDC to 36VDC input and 2VDC to 32VDC output (LDD-L) or 9VDC to 56VDC input and 2VDC to 52VDC output (LDD-H). A wide range of output current options are available from 300mA to 1A. The LDD DC-DC Converters from MEAN WELL have an extremely high-efficiency level of 97%. These drivers feature a built-in EMI filter and comply with the EMI lighting requirements of EN55015.

Image Description
Bosch BME280
Board Mount Humidity Sensors MEMS humidity, pressure and temperature sensor
TE Connectivity 1473005-4
DIMM Connectors DDR2 SODIMM 200P STANDARD HOUSING
Diodes Incorporated AL8860WT-7
LED Lighting Drivers LED MV Int Switch
Microchip MCP3021A3T-E/OT
Analog to Digital Converters - ADC 10-bit ADC I2C Single Channel
Winbond W25Q16JVUUIQ TR
NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector
Microchip MCP3021A0T-E/OT
Analog to Digital Converters - ADC 10-bit ADC I2C Single Channel
Texas Instruments LM3671MF-1.8/NOPB
Switching Voltage Regulators 2MHZ,600MA STEP-DOWN DC-DC CONVERTER
Cree LED XPGDWT-01-0000-00ME3
High Power LEDs - White White 5000 K 70-CRI, XLamp XP-G3 LED
MEAN WELL APC-8-500
LED Power Supplies 8W 24V 500mA CC LED PS
Microchip ATECC608A-MAHDA-S
Security ICs / Authentication ICs ECC/ECDSA/ECDHE I2C small 3K reel UDFN