LPF-40-48

MEAN WELL
709-LPF40-48

LPF-40-48

Mfr.:

Description:
LED Power Supplies 40.32W 48V 0.84A LED PS W/PFC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:

112 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM160.41 RM160.41
RM143.56 RM1,435.60
RM137.20 RM3,430.00
RM130.85 RM6,542.50
RM129.13 RM12,396.48
RM119.13 RM30,497.28
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
840 mA
48 VDC
40.32 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
162.5 mm
42.5 mm
32 mm
Industrial
-
LPF-40
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 32
Subcategory: AC-DC Power Supply
Unit Weight: 440 g
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LPF LED Power Supplies

MEAN WELL LPF Series LED Power Supplies offer a wide input range from 90VAC to 305VAC. These drivers offer built-in active PFC function and the LPF-40W/60W models are equipped with three-in-one dimming function. The LPF series is available in Constant Current (C.C.) + Constant Voltage (C.V.) model and only C.C. model with 3 in 1 dimming function. The viDesign flexibility is possible using 1VDC to 10VDC, PWM signal, or by changing resistance to achieve brightness reduction and energy savings. Applications for the MEAN WELL LPF Series include indoor LED lighting, LED electric display, wall wash lighting, LED stage and theater lighting, and LED decorative lighting. 

Image Description
Vishay DG412DY-E3
Analogue Switch ICs HIGH SPEED DG412 IN SOIC-16
ERP Power PSB50W-0850-56-S
LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name)
MEAN WELL PLN-100-24
LED Power Supplies 24V 4A 96W Active PFC Function
ERP Power ESM050W-1200-42
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50.4 W max, 1200 mA Iout, 42 V max Vout
Carling Technologies STA2E1-53
Toggle Switches 16A 12/24V ON-OFF 2P QC No Panel Seal