LPF-40D-42

Images are for reference only
See Product Specifications
See Product Specifications
709-LPF40D-42
LPF-40D-42
LPF-40D-42
Mfr.:
MEAN WELL
Description:
LED Power Supplies 40.32W 42V 0.96A Dimming Function
LED Power Supplies 40.32W 42V 0.96A Dimming Function
Datasheet:
In Stock: 46
-
Stock:
-
46 Can Dispatch Immediately
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM152.06 | RM152.06 | |
RM132.44 | RM1,324.40 | |
RM118.48 | RM2,962.00 | |
RM114.37 | RM5,718.50 | |
RM111.10 | RM10,665.60 | |
RM96.39 | RM24,675.84 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
Test/Quality Data
- CNHTS:
- 8504409190
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- TARIC:
- 8504408390
- ECCN:
- EAR99