ODLC-45-500

MEAN WELL
709-ODLC-45-500

ODLC-45-500

Mfr.:

Description:
LED Power Supplies 45W 500mA 54-90V CC Dimming

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM118.85 RM118.85
RM118.80 RM594.00
RM107.83 RM1,078.30
RM104.75 RM2,514.00
RM102.74 RM4,931.52
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
500 mA
54 VDC to 90 VDC
45 W
90 VAC to 295 VAC
With Dimming
1 Output
Chassis Mount
111 mm
77 mm
28.5 mm
Industrial
PFC
ODLC-45
IP67
Brand: MEAN WELL
Product Type: LED Power Supplies
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Unit Weight: 420 g
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

ODL LED Power Supplies

MEAN WELL ODL LED Power Supplies are available in constant current (CC) and constant voltage (CV) output variants with 45W and 65W options. Features include a built-in active power factor correction (PFC) function, a built-in 2-in-1 dimming function, and <0.5W no-load/standby power consumption. MEAN WELL ODL LED Power Supplies have an IP67 rating for indoor or outdoor installations. Typical LED lighting applications include panel, flood, strip, decorative, and architectural.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

ODLC-45/65 LED Drivers

MEAN WELL ODLC-45/65 LED Drivers features the constant current mode output with flicker free design. The drivers are designed with a plastic case and meet IP67 protection levels for indoor and outdoor wet applications. They feature flicker free constant current output with built in 2 in 1 dimming function. The ODLC-45/65 series is ideal for LED panel lighting and LED flood lighting.

ODL/IDL LED Power Supplies

MEAN WELL ODL/IDL Series LED Power Supplies feature constant current mode or Constant Voltage PWM style outputs. These industrial power supplies are available in plastic housings with a class II design. Typical applications include LED panel lighting, LED flood lighting, indoor LED lighting, and more.