OWA-60U-54

MEAN WELL
709-OWA60U-54

OWA-60U-54

Mfr.:

Description:
LED Power Supplies 60.48W 54V 1.12A LED Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM160.41 RM160.41
RM131.83 RM1,318.30
RM130.95 RM3,273.75
RM128.10 RM32,793.60
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
1.12 A
54 VDC
60.48 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
130 mm
53 mm
35 mm
Industrial
-
OWA-60U
IP67
Brand: MEAN WELL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Open Frame/Enclosed: Enclosed
Operating Temperature Range: - 35 C to + 70 C
Product Type: LED Power Supplies
Factory Pack Quantity: 16
Subcategory: AC-DC Power Supply
Unit Weight: 410 g
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

OWA-60U 60W Single Output Moisture-Proof Adapters

MEAN WELL OWA-60U 60W Single Output Moisture-Proof Adapters simplify LED lighting fixture connections without extra wiring efforts. The Class II unit (no FG) OWA-60U devices utilize a 2-pin standard U.S.-type AC plug, accepting a 90VAC to 264VAC full-range input voltage. The output end is equipped with a popular DC connector offering 9 different voltages within a 12VDC to 54VDC range that fits various types of LED luminaries.

OWA LED Power Supplies

MEAN WELL OWA LED Power Supplies are available in a range of power options, including 60W, 90W, 120W, and 200W. These power supplies have a 90VAC to 264VAC input voltage range and <0.15W no-load power consumption. The modules feature an IP67 design for the power supply body and a Class II design, without functional ground (FG). MEAN WELL OWA LED Power Supplies meet level VI energy efficiency requirements and are ideal for use in a variety of LED lighting applications.

Image Description
MEAN WELL DC PLUG-P1J-P1LR
DC Power Connectors Change 2.1x5.5x11 to 2.5x5.5x9.5 RA Plug
MEAN WELL DC PLUG-P1J-P1JR
DC Power Connectors Change 2.1x5.5x11 to 2.1x5.5x11 RA Plug
MEAN WELL DC PLUG-P1J-P1I
DC Power Connectors Change 2.1x5.5x11 to 2.1x5.5x9.5 DC Plug
MEAN WELL DC PLUG-P1J-P1M
DC Power Connectors Change 2.1x5.5x11 to 2.5x5.5x11 DC Plug
MEAN WELL DC PLUG-P1J-R6B
DC Power Connectors Change 2.1x5.5x11 to Kycon KPPX-3P Plug
MEAN WELL DC PLUG-P1J-R7B
DC Power Connectors Change 2.1x5.5x11 to Kycon KPPX-4P Plug
MEAN WELL DC PLUG-P1J-P1L
DC Power Connectors Change 2.1x5.5x11 to 2.5x5.5x9.5 DC Plug
MEAN WELL DC PLUG-P1J-P3A
DC Power Connectors Change 2.1x5.5x11 to 0.7x2.35x11 DC Plug
MEAN WELL DC PLUG-P1J-R1B
DC Power Connectors Change 2.1x5.5x11 to 5 Pin Din DC Plug
MEAN WELL DC PLUG-P1J-P3B
DC Power Connectors Change 2.1x5.5x11 to 1.7x4.0x11 DC Plug