OWA-90U-12

Images are for reference only
See Product Specifications
See Product Specifications
709-OWA90U-12
OWA-90U-12
OWA-90U-12
Mfr.:
MEAN WELL
Description:
LED Power Supplies 90W 12V 7.5A CV+CC W/ US AC Plug
LED Power Supplies 90W 12V 7.5A CV+CC W/ US AC Plug
Datasheet:
In Stock: 14
-
Stock:
-
14 Can Dispatch Immediately
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM251.20 | RM251.20 | |
RM233.27 | RM2,332.70 | |
RM189.51 | RM4,737.75 | |
RM177.60 | RM8,524.80 | |
RM157.47 | RM40,312.32 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- TARIC:
- 8504408390
- ECCN:
- EAR99