PLC-100-27

Images are for reference only
See Product Specifications
See Product Specifications
709-PLC100-27
PLC-100-27
PLC-100-27
Mfr.:
MEAN WELL
Description:
LED Power Supplies 95.85W 27V 3.55A LED Power Supply
LED Power Supplies 95.85W 27V 3.55A LED Power Supply
Datasheet:
In Stock: 18
-
Stock:
-
18 Can Dispatch Immediately
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM229.95 | RM229.95 | |
RM224.16 | RM1,120.80 | |
RM214.21 | RM2,142.10 | |
RM199.50 | RM4,987.50 | |
RM193.85 | RM9,692.50 | |
RM186.85 | RM18,685.00 | |
RM186.05 | RM46,512.50 | |
500 | Quote |
Datasheet
Models
PCN
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409190
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- TARIC:
- 8504408390
- ECCN:
- EAR99