PLC-60-24

MEAN WELL
709-PLC60-24

PLC-60-24

Mfr.:

Description:
LED Power Supplies 60W 24V 2.5A LED Power Supply

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

7
Expected 03-Oct-23

Factory Lead Time:

6
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM210.94 RM210.94
RM210.90 RM1,054.50
RM190.40 RM1,904.00
RM182.74 RM4,568.50
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
2.5 A
24 VDC
60 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
181.5 mm
62 mm
35 mm
Industrial
PSE
PLC-60
-
Brand: MEAN WELL
Product Type: LED Power Supplies
Subcategory: AC-DC Power Supply
Unit Weight: 410 g
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

KNX Power Supply Family

MEAN WELL KNX Power Supply Family features products that create intelligent systems to control the lighting, heating, and blinds/curtains in buildings and homes. These products are designed to work together and include power supplies, actuators, dimming actuators, gateways, USB interface modules, line couplers, and IP routers. MEAN WELL KNX Power Supply Family is ideal for use in smart homes and commercial buildings such as offices, schools, and hotels.

PLC Single Output LED Power Supplies

MEAN WELL PLC Series Single Output LED Power Supplies offer high reliability, universal AC input at full range, built-in active PFC function, cooling by free air convection, and a 2-year warranty. Suitable for LED lighting and moving sign applications, the MEAN WELL PLC  Single Output LED Power Supplies meet worldwide safety regulations for lighting. MEAN WELL designed these UL1310 Class 2 power units with protections for short circuit, overload, over voltage, and over temperature.

Image Description
XP Power LCW50US15
Modular Power Supplies AC-DC 50W INDUSTRIAL
MEAN WELL HLG-240H-24
LED Power Supplies 240W 24V 10A IP67 RATED
Pomona 3276
Test Plugs & Test Jacks 3276, MINI B-PLUG 4- 40X.230
MEAN WELL HLG-240H-24A
LED Power Supplies 240W 24V 10A 90-305VAC IP65 rated
Analog Devices Inc. AD7846KNZ
Digital to Analog Converters - DAC 16-BIT REBACK DAC IC
MEAN WELL XLG-100-H-AB
LED Power Supplies 27-56V 875-2780mA 100W CP IP67 3in1Dim
TE Connectivity 2063388-1
Extraction, Removal & Insertion Tools Extraction Tool
Littelfuse 0251002.MXL
Fuses with Leads - Through Hole 2A 125V PICO II Fast Acting
Chip Quik SMD291
Soldering Flux Tack Flux No-clean 10cc w/Plunger & Tip