PLD-60-500B

MEAN WELL
709-PLD60-500B

PLD-60-500B

Mfr.:

Description:
LED Power Supplies 54W 70-108V 500mA CC LED PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM108.62 RM108.62
RM97.98 RM979.80
RM92.51 RM2,775.30
RM88.73 RM5,323.80
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
500 mA
70 VDC to 108 VDC
54 W
180 VAC to 295 VAC
Without Dimming
1 Output
Chassis Mount
128 mm
60 mm
31.5 mm
Industrial
PFC
PLD-60
IP42
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Unit Weight: 340 g
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

Mean Well LED Power Supplies - PLD Series


LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

PLD LED Power Supplies

MEAN WELL PLD Series LED Power Supplies is low-cost, high-reliability drivers featuring full range AC input up to 295VAC and built-in PFC function. Other features include short circuit and over-temperature protection and constant current. The PLD series from MEAN WELL is suitable for dry/damp locations and is covered by a three-year warranty.

Image Description
Panasonic JW2SN-DC24V
General Purpose Relays 5A 24VDC DPDT SEALED PCB
Pomona 5251
Test Clips SOIC TEST CLIP 14 PIN
Microchip ATATMEL-ICE-PCBA
Processor Accessories debugger/programmer PCBA only
Wurth Elektronik 691352510005
Pluggable Terminal Blocks WR-TBL 300VAC 12A 5P Straight 24-12AWG
Bourns CR1206-FX-1004ELF
Thick Film Resistors - SMD 1M 1%
YAGEO RT0603FRE075K6L
Thin Film Resistors - SMD 1/10W 5.6K ohm 1% 50ppm
Cornell Dubilier 105MMR250K
Film Capacitors 1uF 250V 20%
TE Connectivity EP3WS470RJ
Wirewound Resistors - Through Hole EP 3W (S) 470R 5%
Wurth Elektronik 691305130005
Pluggable Terminal Blocks WR-TBL 300VAC 12A 5P Vertical
TDK B72210S2131K101
Varistors 130VAC 10% 10mm AdvanceD