PLN-45-12

Images are for reference only
See Product Specifications
See Product Specifications
709-PLN45-12
PLN-45-12
PLN-45-12
Mfr.:
MEAN WELL
Description:
LED Power Supplies 45.6W 12V 3.8A LED PS W/PFC
LED Power Supplies 45.6W 12V 3.8A LED PS W/PFC
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM191.14 | RM191.14 | |
RM191.10 | RM955.50 | |
RM176.81 | RM1,768.10 |
Datasheet
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409190
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- TARIC:
- 8504408390
- ECCN:
- EAR99