PWM-40-12

MEAN WELL
709-PWM40-12

PWM-40-12

Mfr.:

Description:
LED Power Supplies 40.08W 12V 3.34A CV Dimming LED PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:

16 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM139.45 RM139.45
RM121.23 RM1,212.30
RM117.03 RM3,510.90
RM113.71 RM6,822.60
RM113.53 RM13,623.60
RM98.63 RM26,630.10
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Voltage (CV)
3.34 A
12 VDC
40.08 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
150 mm
53 mm
35 mm
Industrial
PFC
PWM-40
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Unit Weight: 490 g
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

PWM Waterproof LED Power Supplies

MEAN WELL PWM Waterproof LED Power Supplies feature constant-voltage output, a universal input range from 90VAC to 305VAC, and an onboard PFC function. The PWM LED drivers provide high efficiency up to 94% and a low no-load power consumption below 0.5W. The devices transmit a PWM style output allowing units to maintain the color temperature and the brightness homogeneity when driving various LED strips. The PWM Waterproof LED Power Supplies from MEAN WELL are also designed with a 3-in-1 dimming function (0VDC to 10VDC or PWM signal or resistance) that simplifies the brightness adjustment for system designers, enabling light reduction and energy conservation. 

Mean Well PWM Series


Image Description
MEAN WELL SGAS15U24-P1J
Wall Mount AC Adapters 15W 24V 0.625A DC plug 2 pin US AC plug
TE Connectivity 1604196-1
Standard Circular Connector JAM NUT M13.5/MINI 8
TE Connectivity PKS90B1/4
Knobs & Dials 1.42" ARRW IND/SKRT STR KNURL KNOB
TE Connectivity 7-1452671-1 (Cut Strip)
Automotive Connectors Automotive Connector MCON-1.2 LL (SWS)
TE Connectivity 7-1452671-3
Automotive Connectors MCON-1.2 LL (SWS)
Bourns PTV09A-4020U-B104
Potentiometers 100K 20% 9MM CARBON POT
Texas Instruments LM4562NA/NOPB
Audio Amplifiers DUAL HI PERF,HI FI AUDIO OP AMP
Switchcraft 721AFMS
DC Power Connectors DC Power Jack Shield Front Pnl Mnt 2.1mm
MEAN WELL PWM-90-24
LED Power Supplies 90W 24V 3.75A CV Dimming
TT Electronics P160KNP-0EC15A100K
Potentiometers 16mm 100K ohm