PWM-60-24

MEAN WELL
709-PWM60-24

PWM-60-24

Mfr.:

Description:
LED Power Supplies 60W 24V 2.5A CV Dimming LED PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 521

Stock:

521 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM154.95 RM154.95
RM134.68 RM1,346.80
RM130.01 RM3,900.30
RM126.32 RM7,579.20
RM109.56 RM29,581.20
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Voltage (CV)
2.5 A
24 VDC
60 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
150 mm
53 mm
35 mm
Industrial
PFC
PWM-60
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Unit Weight: 490 g
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

PWM Waterproof LED Power Supplies

MEAN WELL PWM Waterproof LED Power Supplies feature constant-voltage output, a universal input range from 90VAC to 305VAC, and an onboard PFC function. The PWM LED drivers provide high efficiency up to 94% and a low no-load power consumption below 0.5W. The devices transmit a PWM style output allowing units to maintain the color temperature and the brightness homogeneity when driving various LED strips. The PWM Waterproof LED Power Supplies from MEAN WELL are also designed with a 3-in-1 dimming function (0VDC to 10VDC or PWM signal or resistance) that simplifies the brightness adjustment for system designers, enabling light reduction and energy conservation. 

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well PWM Series


Image Description
MEAN WELL PWM-200-24
LED Power Supplies 199.2W 24V 8.3A CV PWM style 3in1Dim
Molex 02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Phoenix Contact 3203053
Terminals AI 0 34- 6 TQ
Molex 03-06-1032
Pin & Socket Connectors 3 CIRCUIT RECEPTACLE
TE Connectivity 52927-1
Terminals NYL-FORK 22-16 RED #4
Molex 03-06-1023
Pin & Socket Connectors 2 CIRCUIT RECEPTACLE
Molex 03-06-2023
Pin & Socket Connectors 2 CKT PLUG NATURAL
Molex 03-06-2044
Pin & Socket Connectors 4 CIRCUIT PLUG
Molex 03-09-1022
Pin & Socket Connectors RECEPTACLE 2P SINGLE
Phoenix Contact 3200014
Terminals .5mm WH 20AWG