PWM-90-24

MEAN WELL
709-PWM90-24

PWM-90-24

Mfr.:

Description:
LED Power Supplies 90W 24V 3.75A CV Dimming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 354

Stock:

354 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM210.94 RM210.94
RM190.44 RM1,904.40
RM176.90 RM3,184.20
RM173.30 RM9,358.20
RM163.40 RM41,176.80
504 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Voltage (CV)
3.75 A
24 VDC
90 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
171 mm
63 mm
37.5 mm
Industrial
-
PWM-90
IP67
Brand: MEAN WELL
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 18
Subcategory: AC-DC Power Supply
Unit Weight: 770 g
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

PWM Waterproof LED Power Supplies

MEAN WELL PWM Waterproof LED Power Supplies feature constant-voltage output, a universal input range from 90VAC to 305VAC, and an onboard PFC function. The PWM LED drivers provide high efficiency up to 94% and a low no-load power consumption below 0.5W. The devices transmit a PWM style output allowing units to maintain the color temperature and the brightness homogeneity when driving various LED strips. The PWM Waterproof LED Power Supplies from MEAN WELL are also designed with a 3-in-1 dimming function (0VDC to 10VDC or PWM signal or resistance) that simplifies the brightness adjustment for system designers, enabling light reduction and energy conservation. 

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well PWM Series


Image Description
MEAN WELL PWM-200-24
LED Power Supplies 199.2W 24V 8.3A CV PWM style 3in1Dim
Diodes Incorporated DMP3056L-7
MOSFET 30V P-Ch Enh Mode 50mOhm -10Vgs -4.3A
Phoenix Contact 2853970
Terminal Block Tools & Accessories UTA 89
MEAN WELL LPV-100-12
LED Power Supplies 102W 12V 8.5A LED Power Supply
MEAN WELL LRS-150-12
Switching Power Supplies 150W 12V 12.5A 115/230Vac by switch
MEAN WELL ELG-150-12A
LED Power Supplies 12V 10A 120W CC+CV IP65 Io/Vo Adj W/Pot
MEAN WELL HLG-120H-48
LED Power Supplies 120W 48V 2.5A 90-305VAC IP67 Rated
MEAN WELL PWM-60-24
LED Power Supplies 60W 24V 2.5A CV Dimming LED PS
MEAN WELL PWM-120-24
LED Power Supplies 120W 24V 5A CV Dimming LED PS
Hatch Lighting LV60-24N-UNV-I
LED Power Supplies LED Power Supplies, 60W, 120V-277Vac, 0mA-2500mA, 24VDC, Constant Voltage, Non Dimming