GLK19264A-7T-1U-USB-YG

Matrix Orbital
891-19264A7T1UUSBYG

GLK19264A-7T-1U-USB-YG

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 192x64 BlkTxt Y/G BG 7 key, Rev 2.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 25   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM475.45 RM11,886.25
RM426.09 RM21,304.50
RM391.35 RM39,135.00
200 Quote
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  Details
Graphic LCD Modules
64 x 192
-
-
144 mm x 38 mm x 36 mm
USB
-
Yellow-Green
Without Touch Panel
Keypad Input
Brand: Matrix Orbital
Diagonal: -
Mounting Style: Panel Mount
Operating Supply Voltage: 5 V
Operating Temperature Range: 0 C to + 50 C
Product Type: LCD Graphic Displays
Response Time: -
Factory Pack Quantity: 1
Style: Intelligent Graphic LCD
Subcategory: Displays
Text Colour: Gray
Type: Intelligent Graphic LCD
Viewing Area - W x H: 74.85 mm x 24.93 mm

FEATURED PRODUCTS
MATRIX ORBITAL