GLK24064R-25-1U-USB-WB-E

Matrix Orbital
891-24064R251UUSBWBE

GLK24064R-25-1U-USB-WB-E

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 240x64 Wht Txt Blu B/G Ext Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 25   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM640.26 RM16,006.50
RM624.38 RM31,219.00
100 Quote
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  Details
Graphic LCD Modules
240 x 64
-
-
138 mm x 38 mm x 26.91 mm
USB
-
Blue
Without Touch Panel
Keypad Input
Brand: Matrix Orbital
Diagonal: -
Mounting Style: Panel Mount
Operating Supply Voltage: 5 V
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Graphic Displays
Response Time: -
Factory Pack Quantity: 1
Style: Intelligent Graphic LCD
Subcategory: Displays
Text Colour: White
Type: Intelligent Graphic LCD
Viewing Area - W x H: 93.57 mm x 24.93 mm

FEATURED PRODUCTS
MATRIX ORBITAL