GLT24064-422-FGW

Matrix Orbital
891-GLT24064422FGW

GLT24064-422-FGW

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 240x64 Blk Txt Gry/Wht B/G Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 25   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM890.80 RM22,270.00
RM848.91 RM42,445.50
100 Quote
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  Details
Graphic LCD Modules
240 x 64
-
-
180 mm x 65 mm x 30.9 mm
RS422
-
White
With Touch Panel
256 kb Graphic Memory
Brand: Matrix Orbital
Diagonal: -
Mounting Style: Panel Mount
Operating Supply Voltage: 5 V
Operating Temperature Range: 0 C to + 50 C
Product Type: LCD Graphic Displays
Response Time: -
Factory Pack Quantity: 1
Style: Intelligent Graphic Touch LCD
Subcategory: Displays
Text Colour: Gray
Type: Intelligent Graphic Touch LCD
Viewing Area - W x H: 132.2 mm x 39.2 mm

FEATURED PRODUCTS
MATRIX ORBITAL