GLT24064R-1U-422-FGW-VPT

Matrix Orbital
891-24064R1U422FGWVP

GLT24064R-1U-422-FGW-VPT

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 240x64 Blk Txt T/S Gry/Wht B/G Volt Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 25   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM782.65 RM19,566.25
RM764.48 RM38,224.00
100 Quote
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  Details
Graphic LCD Modules
240 x 64
-
-
138 mm x 38 mm x 26.91 mm
RS422
-
White
With Touch Panel
256 kb Graphic Memory
Brand: Matrix Orbital
Diagonal: -
Mounting Style: Panel Mount
Operating Supply Voltage: 9 V to 35 V
Operating Temperature Range: 0 C to + 50 C
Product Type: LCD Graphic Displays
Response Time: -
Factory Pack Quantity: 1
Style: Intelligent Graphic Touch LCD
Subcategory: Displays
Text Colour: Gray
Type: Intelligent Graphic Touch LCD
Viewing Area - W x H: 98 mm x 28.4 mm

FEATURED PRODUCTS
MATRIX ORBITAL