See an Error?

GTT35A-TPC-BLM-B0-H1-CU-V5

Matrix Orbital
891-GTT35ATPCCUV5

GTT35A-TPC-BLM-B0-H1-CU-V5

Mfr.:

Description:
TFT Displays & Accessories 3.5 inches 320x240 TFT USB 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 25   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM720.21 RM18,005.25
RM696.44 RM34,822.00
100 Quote
Product Attribute Attribute Value
Matrix Orbital
Product Category: TFT Displays & Accessories
RoHS:  Details
TFT LCD Display Modules
Transmissive
3.5 in
320 x 240
USB
Capacitive Touch Panel
LED, White
72.9 mm x 55.44 mm
90 mm x 78 mm x 19.53 mm
5 V
Background Colour: Black
Brand: Matrix Orbital
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 275 mA
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays