LCD0821-E

Matrix Orbital
891-LCD0821-E

LCD0821-E

Mfr.:

Description:
LCD Character Display Modules & Accessories 8x2 Black Text Yel/Grn Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 25   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM228.83 RM5,720.75
RM224.30 RM11,215.00
RM215.19 RM21,519.00
RM207.39 RM41,478.00
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
LCD Character Display Modules
8 x 2
58 mm x 32 mm x 25 mm
38 mm x 16 mm
I2C, RS-232
Brand: Matrix Orbital
Character Size - H x W: 5.56 mm x 2.96 mm
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL