LCD2041-IY

Matrix Orbital
891-LCD2041-IY

LCD2041-IY

Mfr.:

Description:
LCD Character Display Modules & Accessories Black Background Yellow Text

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 25   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM291.41 RM7,285.25
RM284.12 RM14,206.00
RM269.55 RM26,955.00
RM261.38 RM52,276.00
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
LCD Character Display Modules
20 x 4
98 mm x 60 mm x 27.5 mm
76 mm x 25.2 mm
I2C, RS-232
Bulk
Brand: Matrix Orbital
Character Size - H x W: 4.75 mm x 2.95 mm
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL