LK202-25-E

Matrix Orbital
891-LK20225E

LK202-25-E

Mfr.:

Description:
LCD Character Display Modules & Accessories 20x2 Blk Txt Y/G B/G Ext. Temp 25 key

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

11 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM326.67 RM326.67
RM314.43 RM7,860.75
RM301.68 RM15,084.00
RM282.58 RM28,258.00
RM274.41 RM54,882.00
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
LCD Character Display Modules
20 x 2
116 mm x 37 mm x 28.69 mm
83 mm x 18.6 mm
STN
I2C, RS-232
Yellow-Green
5 V
Brand: Matrix Orbital
Character Size - H x W: 5.55 mm x 3.2 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Temperature Range: 0 C to + 50 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
CNHTS:
8531200000
CAHTS:
8541400010
USHTS:
8531200020
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
Image Description
Schaffner FN285-2-06
AC Power Entry Modules 2A 250VAC 50/60HZ FAST-ON / 1FUSE
Wurth Elektronik 742701707
Ferrite Toroids / Ferrite Rings WE-TOF Toroidal 40Ohm @ 25MHz

FEATURED PRODUCTS
MATRIX ORBITAL