LK204-7T-1U-WB

Matrix Orbital
891-LK204-7T-1U-WB

LK204-7T-1U-WB

Mfr.:

Description:
LCD Character Display Modules & Accessories 20x4 White Text Blue Background

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

8 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM356.60 RM356.60
RM301.92 RM15,096.00
RM277.30 RM27,730.00
RM265.96 RM53,192.00
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
LCD Character Display Modules
20 x 4
140.2 mm x 38 mm x 29 mm
82 mm x 28.4 mm
I2C, RS-232
Blue
5 V
Brand: Matrix Orbital
Character Size - H x W: 5.2 mm x 3.9 mm
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 149.888 g
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL