See an Error?

HV9921N8-G

Microchip Technology
689-HV9921N8-G

HV9921N8-G

Mfr.:

Description:
LED Lighting Drivers Switchmode PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,233

Stock:

10,233 Can Dispatch Immediately

Factory Lead Time:

44 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM3.97 RM3.97
RM3.94 RM39.40
RM3.46 RM86.50
RM3.22 RM322.00
Full Reel (Order in multiples of 2000)
RM3.22 RM6,440.00
RM3.16 RM12,640.00
RM3.11 RM31,100.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Microchip
Product Category: LED Lighting Drivers
RoHS:  Details
SMD/SMT
SOT-89
1 Output
20 mA
20 V
400 V
Buck
170 kHz
Adjustable
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Constant Current
Brand: Microchip Technology
Input Voltage: 20 V to 400 V
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.6 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Current - Max: 350 uA
Unit Weight: 130.500 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
ams OSRAM LY Y876-Q2T1-26
Standard LEDs - SMD Micro Sideled
Molex 104224-0820
Memory Card Connectors nanoSIM 1.11mm Card Conn 6Ckt Push/Pull
Texas Instruments TPD3F303DQDR
EMI Filter Circuits EMI Filter
ams OSRAM LG Y876-P1Q2-24
Standard LEDs - SMD Micro Sideled
ams OSRAM LO Y876-Q2T1-24
Standard LEDs - SMD Micro Sideled
ams OSRAM LS Y876-Q2S1-1-Z
Standard LEDs - SMD Super Red, 633nm 224mcd, 20mA
onsemi NVD5C454NT4G
MOSFET T6 40V DPAK EXP
Lite-On LTV-352T
Transistor Output Optocouplers Optocoupler Photodarlington
Microchip MCP3001T-I/SN
Analog to Digital Converters - ADC 10-bit SPI Sgl Chl IND TEMP, SOIC8
NXP MPXHZ6400AC6T1
Board Mount Pressure Sensors SSOP INTEG W/PORT SIFEL