See an Error?

TC14433ELI713

Microchip Technology
579-TC14433ELI713

TC14433ELI713

Mfr.:

Description:
LED Display Drivers 3-1/2 Digit A/D BCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

6 Weeks Estimated factory production time.
 
Minimum: 750   Multiples: 750

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
RM62.62 RM46,965.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
RM66.27
Min:
1
Product Attribute Attribute Value
Microchip
Product Category: LED Display Drivers
RoHS:  Details
SMD/SMT
PLCC-28
4.5 V to 8 V
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Height: 3.87 mm
Length: 11.51 mm
Moisture Sensitive: Yes
Product Type: LED Display Drivers
Factory Pack Quantity: 750
Subcategory: Driver ICs
Width: 11.51 mm
Unit Weight: 1.183 g
This functionality requires JavaScript to be enabled.
CNHTS:
8542319000
CAHTS:
8542390029
USHTS:
8542390001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP