See an Error?

TC7107ACLW

Microchip Technology
579-TC7107ACLW

TC7107ACLW

Mfr.:

Description:
LED Display Drivers w/LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:

121 Can Dispatch Immediately

Factory Lead Time:

57 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM80.60 RM80.60
RM74.81 RM748.10
RM61.08 RM1,649.16
Product Attribute Attribute Value
Microchip
Product Category: LED Display Drivers
RoHS:  Details
TC7107A
3.5
7
SMD/SMT
PLCC-44
5 V
1.8 mA
0 C
+ 70 C
Tube
Brand: Microchip Technology
Height: 3.87 mm
Length: 16.59 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.23 W
Product Type: LED Display Drivers
Factory Pack Quantity: 27
Subcategory: Driver ICs
Width: 16.59 mm
Unit Weight: 2.387 g
This functionality requires JavaScript to be enabled.
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP