UMSH-3267MD-2UB

Microtips Technology
668-UMSH-3267MD-2UB

UMSH-3267MD-2UB

Mfr.:

Description:
LCD Character Display Modules & Accessories 20x2 VLCD Character Green LED Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 500   Multiples: 500

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM106.62 RM53,310.00
1,000 Quote
Product Attribute Attribute Value
Microtips Technology
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
LCD Character Display Modules
Transmissive
20 x 2
37 mm x 116 mm x 17.2 mm
LED Green
5 V
Brand: Microtips Technology
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Operating Temperature Range: - 30 C to + 80 C
Product Type: LCD Character Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Image Description
NKK Switches ISC15ANP4
OLED SmartDisplay 64 X 48 full color
NKK Switches ISC01P
OLED SmartDisplay 52 X 36 full color

FEATURED PRODUCTS
MICROTIPS TECHNOLOGY