106025-3000

Molex
538-106025-3000

106025-3000

Mfr.:

Description:
Fibre Optic Connectors LC DUPLEX CONN 127 M ONN 127 MM 1 6 CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 400   Multiples: 400

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM54.17 RM21,668.00
RM53.00 RM42,400.00
1,200 Quote
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Connectors
RoHS:  Details
106025
Connectors
Duplex
Multimode
128 um
Brown (Beige)
2 Position
-
Body Material: Polyetherimide (PEI)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Type: Plug
Part # Aliases: 1060253000 860253000
Unit Weight: 2.700 g

CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

LC Multi-Port Adapters

Molex LC Multi-Port Connectors are designed to meet the increasing demand for small form factor, high-density fiber optic connectivity with simplex, duplex, singlemode and multimode options. LC Multi-Port Connectors reduce space requirements by 50%, over 2.50mm ferrule connectors, without sacrificing performance. LC connectors are available in industry standard beige (multimode), blue (singlemode) and green (angle polish) colors, and will accommodate 900μm buffered fiber, 1.60mm, 2.00mm, or 3.00mm jacketed cable. With its six-position tuning feature, the connector may be used to achieve unprecedented insertion loss performance by optimizing the alignment of the fiber cores. Additionally, 45° and 90° boot options are available for 1.60mm and 2.00mm jacketed cable.