106045-3000

Molex
538-106045-3000

106045-3000

Mfr.:

Description:
Fibre Optic Connectors BLC MULTIMODE 2 POS SCW MNT MM127.0 BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

15 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM169.57 RM169.57
RM146.59 RM1,465.90
RM125.53 RM12,553.00
500 Quote
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Connectors
RoHS:  Details
106045
Connectors
-
Multimode
128 um
Black
2 Position
-
Bulk
Body Material: Polyetherimide (PEI)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Tradename: BLC
Type: Plug
Part # Aliases: 1060453000 01060453000 860453000
Unit Weight: 5 g
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
TARIC:
8536699099
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

LC Backplane Connector System (BLC)

Molex LC Backplane Connector System (BLC) uses a standard LC interface to provide a smooth transition from the PCB mounted and pigtailed active devices to backplane fiber optic components. The system consists of an optical backplane connector and adapter. The BLC system uses an axial design allowing the connectors to self-align inside the adapter and provide physical contact. BLC LC connector system uses unique mechanical latching to provide isolation between the card and backplane while minimizing the mechanical movement.