106052-0030

Molex
538-106052-0030

106052-0030

Mfr.:

Description:
Fibre Optic Connectors LC LOOPBACK SM 9/125 LOOPBACK SM 9/125um

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:

61 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM464.24 RM464.24
RM423.24 RM4,232.40
RM363.14 RM36,314.00
500 Quote
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Connectors
RoHS:  Details
106052
Adapters
Simplex
Singlemode
9 um, 125 um
LC
LC
-
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 50
Subcategory: Fiber Optic
Type: Loopback
Part # Aliases: 1060520030 860520030
Unit Weight: 2.422 g
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

Data/Computing Solutions

Molex Data/Computing Solutions offer seamless integration between servers, workstations, network hardware, and storage devices. Molex data and computing solutions use fast, small, efficient designs to provide superior signal integrity while meeting the high-speed and density demands of today's technology. Among solutions offered in this family are cable assemblies, connectors, flat flex cables, power connectors, multi-fiber solutions, and more. Molex Data / Computing solutions are ideal for applications ranging from the Internet of Things (IoT) to traditional networking performance.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

zSFP+ Interconnect Solution

Molex zSFP+™ Interconnect Solution delivers unparalleled signal integrity with superior EMI protection for next-generation Ethernet and Fibre Channel applications. The innovative design provides excellent thermal management without adding unnecessary materials or costs. The zSFP+ Interconnect Solution features a stacked design that delivers maximum thermal efficiency while providing excellent signal integrity and Electromagnetic Interference (EMI) protection. Both an enhanced airflow version for applications that require light pipes and a thru-flow design which opens up the midsection to take advantage of front-to-back airflow are available. This design allows heat to be dissipated without the need for heat sink components or other complex and costly materials. The Molex zSFP+ is ideal for applications requiring 25Gbps data rates for next-generation Ethernet and Fibre Channel applications. The system provides a drop-in replacement for existing zSFP designs (re-routing of thru-flow design may be necessary if light pipes are in the midesction).

Image Description
Infineon BSS126IXTSA1
MOSFET SMALL SIGNAL MOSFETS
Molex 106052-0010
Fibre Optic Connectors LC LOOPBACK MM 50/12 LOOPBACK MM 50/125um
Molex 106052-0040
Fibre Optic Connectors LC LOOPBACK MM 62.5/ OPBACK MM 62.5/125um
onsemi 2SC5964-TD-H
Bipolar Transistors - BJT Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP
onsemi 2SA2125-TD-H
Bipolar Transistors - BJT DC-DC CONVERTER