106055-5600

Molex
538-106055-5600

106055-5600

Mfr.:

Description:
Fiber Optic Connectors FC APC CONN(SM126ZR) 6ZR) TFK 2.4MM GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 100   Multiples: 100

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM64.26 RM6,426.00
RM62.30 RM31,150.00
1,000 Quote
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Connectors
RoHS:  Details
106055
Connectors
Simplex
Singlemode
126 um
Green
1 Position
-
Body Material: Polybutylene Terephthalate (PBT)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Type: Plug
Unit Weight: 10.238 g
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99