106128-1590

Molex
538-106128-1590

106128-1590

Mfr.:

Description:
Fibre Optic Connectors METAL LC DUPLEX ADAP TER (W/SHUT) Zr SLV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM129.87 RM129.87
RM112.31 RM1,123.10
RM96.16 RM9,616.00
RM93.35 RM46,675.00
1,000 Quote
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Connectors
RoHS:  Details
106128
Adapters
Duplex
-
2 Position
-
LC
LC
-
Body Material: Metal
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 25
Subcategory: Fiber Optic
Part # Aliases: 1061281590 861281590
Unit Weight: 13.500 g

CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99