106181-0020

Molex
538-106181-0020

106181-0020

Mfr.:

Description:
Fibre Optic Connectors MTP QUAD ADAPTER 30 UAD ADAPTER 30 DEG.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM236.07 RM236.07
RM215.19 RM2,151.90
RM184.65 RM18,465.00
500 Quote
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Connectors
RoHS:  Details
106181
Adapters
-
Multimode, Singlemode
Black
1 Position
-
MTP
MTP
-
Body Material: Thermoplastic (TP)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: MTP
Unit Weight: 18.490 g

CNHTS:
8538900000
USHTS:
8538906000
TARIC:
8536700099
ECCN:
EAR99