106267-2031

Molex
538-106267-2031

106267-2031

Mfr.:

Description:
Fiber Optic Cable Assemblies POD TO 24F MTP MALE, 0.5M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:

16 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM783.77 RM783.77
RM714.51 RM7,145.10
100 Quote
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Cable Assemblies
RoHS:  Details
106267
Multimode
MTP
MTP
Jumper
50 um, 125 um
500 mm
24 Fiber
Bare Ribbon
Brand: Molex
Insertion Loss: 2 dB
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: VersaBeam
Unit Weight: 5.450 g
CNHTS:
8544700000
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
TARIC:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

VersaBeam Cable Assemblies

Molex 12-fiber VersaBeam POD Cable Assemblies are designed to mate to Broadcom / Avago 120Gbps MicroPOD and MiniPOD parallel optic modules. The 1.80mm jacketed-round and bare-fiber-ribbon cable assemblies perpendicularly mate to the top of the optical modules, providing simple assembly and optimum airflow on the PCB. Multiple 12-fiber VersaBeam POD Cable Assemblies can be consolidated to a single I/O assembly on the front or back panel by using either 24-, 48-, and 72-fiber MT ferrules in Molex's high-density interconnects including HBMT, Array, and Circular MT connectors.

Image Description
3M 4930-1/2"X72YD
ACRYLIC TAPE WHITE 1/2INX72YD
Positronic FS4016D
CON F SZ 16 SOD cup POWER