106283-5102

Molex
538-106283-5102

106283-5102

Mfr.:

Description:
Fibre Optic Cable Assemblies MX QSFP MTP-LC BOUT CABLE ASSY 3.0M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1,745.27 RM1,745.27
RM1,570.66 RM15,706.60
100 Quote
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Cable Assemblies
RoHS:  Details
106283
Multimode
Simplex, Duplex
Plenum
MTP
LC
Breakout
50 um, 125 um
3 m
8 Fiber
Aqua
Optical Fiber Non Conductive Plenum (OFNP)
Brand: Molex
Cable Diameter: 3 mm
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 69.394 g
CNHTS:
8536700000
CAHTS:
8544700000
USHTS:
8544700000
JPHTS:
8536700001
KRHTS:
8544700000
TARIC:
8536700099
MXHTS:
8544700100
BRHTS:
85367000
ECCN:
EAR99

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

QSFP Connectors

Molex QSFP Connectors are designed for high-density applications. Components of this Molex system include the electromagnetic interference (EMI) shielding cage, passive cable assembly, and a 38-circuit SMT host connector. Molex QSFP connector, cage and cable assemblies, and loopbacks are part of a highly integrated system that combines optimal real estate, power, and port density.

Image Description
Qualtek 319004-T01
AC Power Leads 8 Ft. 3 Inch X 18 Univ Jmp
Laird Performance Materials A15328-01
Thermal Interface Products Tflex 380 9" x 9" x .080"
Tripp Lite P134-06N-VGA
HDMI, Displayport & DVI Connectors Tripp Lite Displayport to VGA Active Cable Adapter DP to VGA M/F 6in 6"