106397-2402

Molex
538-106397-2402

106397-2402

Mfr.:

Description:
Fibre Optic Connectors LC2+ DUPLEX CONN KIT MULTIMODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

81
Expected 13-Nov-23
100
Expected 29-Nov-23

Factory Lead Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM278.71 RM278.71
RM254.09 RM2,540.90
RM218.00 RM21,800.00
500 Quote
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Connectors
106397
Connectors
Duplex
Multimode
127 um
White
1 Position
-
Body Material: Ceramic
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 50
Subcategory: Fiber Optic
Tradename: LC2+
Type: Plug
Part # Aliases: 1063972402 1063972402
Unit Weight: 3.410 g

CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
TARIC:
8538909999
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

LC2+ Metallic Optical Connectors

Molex LC2+ Metallic Optical Connectors offer metal-housing as a high-performance, discrete-fiber solution for use in severe operating environments. LC2+ Metallic Connectors feature an enhanced latch for improved retention for high shock and vibration environments and a metal body designed to withstand high temperatures up to +150°C. With its ruggedized construction, Molex LC2+ Metallic Connectors are ideal for industrial, telecom, military, and medical applications used in harsh environments.

Image Description
TDK CGA8P1X7R1E226M250KC
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 25V 22uF X7R 20% T: 2.5mm
Molex 87832-1422
Headers & Wire Housings 2.00MM 14P VERT HDR SMT SHRDED AU
Littelfuse V68MLA1206NH
Varistors 68V 180A 100pF
Central Semiconductor CMHZ5265B TR PBFREE
Zener Diodes 500mW Zener Diode 185mA 58.9V to 2V
onsemi MMBT5551LT1G
Bipolar Transistors - BJT 600mA 160V NPN
Central Semiconductor CMHZ5226B TR PBFREE
Zener Diodes Zener Diode
Central Semiconductor CMHZ5243B TR PBFREE
Zener Diodes 500mW Zener Diode 9.5mA 12.35 to 13.65
Vishay CRCW0402115KFKED
Thick Film Resistors - SMD 1/16watt 115Kohms 1%
Littelfuse V14MLA0805NH
Varistors 14 VDC .3J 32V-CLMP 120A PK
Infineon CY7C1041GN-10ZSXI
SRAM Async SRAMS