180081-2250

Molex
538-180081-2250

180081-2250

Mfr.:

Description:
LED Lighting Modules HELIEON 80MM MODL 800LM 3000K 50DEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:

26 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM77.85 RM77.85
RM75.65 RM756.50
RM60.01 RM4,800.80
RM59.03 RM14,167.20
RM56.88 RM31,852.80
1,040 Quote
Product Attribute Attribute Value
Molex
Product Category: LED Lighting Modules
RoHS:  Details
LED Modules
1
White (Warm White)
3000 K
860 lm
1.4 A
12.3 V
180081
Bulk
Brand: Molex
Colour Rendering Index - CRI: 82
Diameter: 80 mm
Height: 30.45 mm
Mounting Style: Screw Mount
Power Rating: 17.2 W
Product Type: LED Bulbs & Modules
Size: 80 mm x 30.45 mm
Factory Pack Quantity: 80
Subcategory: LED Lighting
Type: LED Single Point Lighting
Viewing Angle: 50 deg
Unit Weight: 64.640 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8536619090
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Helieon™ Down Light Modules

Molex Helieon™ Down Light Modules are a remarkably simple solution that provides easy interchangeability, upgradeability, and replacement. The Helieon lighting system is the first plug-and-play, sustainable solid state light module to integrate high-efficiency precision lighting with an easy-to-use socketed solution to accelerate innovation and enable the mass adoption of solid state lighting. Combining unmatched solid state lighting technology from Bridgelux and interconnect technology from Molex, the Helieon lighting system simplifies the process of designing, building, replacing, and upgrading luminaires. Molex Helieon Down Light Modules enable flexibility in changing the look and feel of the lighting installation with the simplicity of replacing a light bulb. By emulating a traditional lighting socket, the Helieon system delivers an easy and familiar installation experience. Beam angle, color temperature, and light output can all be easily changed or upgraded with the simple twist of a wrist after installation without the complexity and expense of removing the luminaire.

Image Description
Lumileds L213-3080008MRH001
LED Lighting Modules White 3000 K, 80-CRI LUXEON XR-5050 SQR
TDK B32922P3334M000
Film Capacitors 305VAC 0.33uF 20% LS=15mm MKP X2
Fair-Rite 0431178281
Ferrite Clamp On Cores Low & BB Freq 31 Mat 275Ohm @250MHz Roun
Wurth Elektronik 74275815
Ferrite Clamp On Cores STAR-BUENO Snap 25MHz 180Ohm
New Energy XHP50A-0S-01-0D0BJ440E
LED Lighting Modules White, 4000K, 1120lm XHP50A on Substrate
Wurth Elektronik 74275813
Ferrite Clamp On Cores STAR-BUENO Snap 25MHz 120Ohm
Wurth Elektronik 860010373010
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG8 220uF 16V 20% Radial
Wurth Elektronik 860080775013
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 100uF 63V 20% Radial
Phoenix Contact 1417653
Cable Glands, Strain Reliefs & Cord Grips G-INS-M16-S68N- PNES-LG
Cornell Dubilier MPX154K305E
Film Capacitors 0.15uF 305V