180130-2022

Images are for reference only
See Product Specifications
See Product Specifications
538-180130-2022
180130-2022
180130-2022
Mfr.:
Molex
Description:
LED Lighting Modules PAR30 LED LMP 3000K 32D 120V IN CLAMSHEL
LED Lighting Modules PAR30 LED LMP 3000K 32D 120V IN CLAMSHEL
Datasheet:
In Stock: 12
-
Stock:
-
12 Can Dispatch Immediately
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM187.50 | RM187.50 | |
RM146.78 | RM1,761.36 | |
RM137.06 | RM3,837.68 | |
RM128.19 | RM12,819.00 | |
RM123.76 | RM31,187.52 | |
500 | Quote |
- USHTS:
- 8539520091
- TARIC:
- 8541401000
- ECCN:
- EAR99