MP2410AGJE-Z

Images are for reference only
See Product Specifications
See Product Specifications
946-MP2410AGJE-Z
MP2410AGJE-Z
MP2410AGJE-Z
Mfr.:
Monolithic Power Systems (MPS)
Description:
LED Lighting Drivers 2A 1MHz to 97% Effic Sync Buck analog
LED Lighting Drivers 2A 1MHz to 97% Effic Sync Buck analog
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Full Reel (Order in multiples of 3000) | ||
RM3.67 | RM11,010.00 | |
RM3.58 | RM21,480.00 | |
RM3.50 | RM31,500.00 | |
24,000 | Quote |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM9.81
Min:
1
Similar Product

Monolithic Power Systems (MPS)
LED Lighting Drivers 2A 1MHz to 97% Effic Sync Buck analog
- CNHTS:
- 8542390000
- CAHTS:
- 8542390000
- USHTS:
- 8542390001
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99