See an Error?

MP2489DQ-LF-Z

Monolithic Power Systems (MPS)
946-MP2489DQLFZ

MP2489DQ-LF-Z

Mfr.:

Description:
LED Lighting Drivers 6V-60V 1A Buck LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

14 Weeks Estimated factory production time.
 
Minimum: 5000   Multiples: 5000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
RM3.98 RM19,900.00
25,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM10.79
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2489DQ-LF-P
Monolithic Power Systems (MPS)
LED Lighting Drivers 6V-60V 1A Buck LED Driver
Product Attribute Attribute Value
Monolithic Power Systems (MPS)
Product Category: LED Lighting Drivers
RoHS:  Details
MP2489
SMD/SMT
QFN-6
1 Output
1 A
6 V
60 V
Buck
600 kHz
- 40 C
+ 125 C
Reel
Brand: Monolithic Power Systems (MPS)
Dimming: Analog, PWM
For Use With: White LEDs
Input Voltage: 6 V to 60 V
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.5 W
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 5000
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Type: White LED

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99