See an Error?

MP3202DJ-LF-P

Monolithic Power Systems (MPS)
946-MP3202DJLFP

MP3202DJ-LF-P

Mfr.:

Description:
LED Lighting Drivers 39 WLED, 1.3MHz Boost Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,954

Stock:

1,954 Can Dispatch Immediately

Factory Lead Time:

72 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM12.80 RM12.80
RM10.83 RM108.30
RM8.69 RM869.00
Full Reel (Order in multiples of 500)
RM7.57 RM3,785.00
RM6.26 RM6,260.00
RM5.84 RM14,600.00
RM5.60 RM28,000.00
25,000 Quote
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM10.69
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP3202DJ-LF-Z
Monolithic Power Systems (MPS)
LED Lighting Drivers 39 WLED, 1.3MHz Boost Driver
Product Attribute Attribute Value
Monolithic Power Systems (MPS)
Product Category: LED Lighting Drivers
RoHS:  Details
MP3202
SMD/SMT
TSOT-23-6
1 Output
1.3 A
2.5 V
6 V
Boost
1.3 MHz
25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
PWM Dimming, Open LED Protection
Brand: Monolithic Power Systems (MPS)
Dimming: PWM
For Use With: White LEDs
Input Voltage: 2.5 V to 6 V
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Supply Current - Max: 750 uA
Type: White LED Driver
Unit Weight: 6.300 mg

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
KEMET C0603C220K3RACAUTO
25Vol 22pF X7R 0603 10% AEC-Q200
Texas Instruments LM74700MDDFREP
Vishay RCC04023K30FKED
1/8W 3.3Kohms 1% 100ppm
Weidmuller 1060000000
2.5N/4N,WM,BG
Wurth Elektronik 830108313809
WE-XTAL 8.0MHz 50ppm 3.2 x 2.5mm
TRACO Power THD 12-2412
Product Type: DC/DC; Package Style: DIP-24; Output Power (W): 12; Input Voltage: 18-36 VDC; Output 1 (Vdc): 12; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Analog Devices Inc. ADA4505-1ARJZ-R7
Single 10uA CMOS, Zero Crossover Amp
Omron B3U-1000P-B
Top Actuated with boss w/o ground
Panasonic ERJ-2RKF1003X
0402 100Kohms 1% AEC-Q200
Vishay SI7898DP-T1-E3
150V Vds 20V Vgs PowerPAK SO-8