See an Error?

MP3309GQG-P

Monolithic Power Systems (MPS)
946-MP3309GQG-P

MP3309GQG-P

Mfr.:

Description:
LED Lighting Drivers 2.7-5.5Vin, 1.5A Synchron Boost WLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,500

Stock:

2,500 Can Dispatch Immediately

Factory Lead Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM8.92 RM8.92
RM8.03 RM80.30
RM6.49 RM649.00
Full Reel (Order in multiples of 500)
RM5.28 RM2,640.00
RM4.81 RM4,810.00
RM4.65 RM11,625.00
RM4.53 RM22,650.00
RM4.50 RM45,000.00
25,000 Quote
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Monolithic Power Systems (MPS)
Product Category: LED Lighting Drivers
RoHS:  Details
MP3309
SMD/SMT
QFN-10
1 Output
2.7 V
5.5 V
Boost
640 kHz
35 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Soft Start
Brand: Monolithic Power Systems (MPS)
Dimming: Analog, PWM
For Use With: White LEDs
Input Voltage: 2.7 V to 5.5 V
Number of Channels: 1 Channel
Pd - Power Dissipation: 892 mW
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Type: White LED Driver
Unit Weight: 7 mg

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99