See an Error?

MP4088GJ-P

Monolithic Power Systems (MPS)
946-MP4088GJ-P

MP4088GJ-P

Mfr.:

Description:
LED Lighting Drivers Non-Iso Hi PFC TRIAC Dimmable LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

19 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM6.35 RM6.35
RM5.70 RM57.00
RM4.43 RM443.00
Full Reel (Order in multiples of 500)
RM3.65 RM1,825.00
RM3.23 RM3,230.00
RM3.13 RM7,825.00
RM3.06 RM15,300.00
RM3.02 RM30,200.00
25,000 Quote
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Monolithic Power Systems (MPS)
Product Category: LED Lighting Drivers
RoHS:  Details
MP4088
SMD/SMT
TSOT-23-5
1 Output
4.5 V
5 V
Buck-Boost, Flyback
Reel
Cut Tape
MouseReel
Brightness Control/Dimming
Brand: Monolithic Power Systems (MPS)
Dimming: Triac
Input Voltage: 4.5 V to 5 V
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.25 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Supply Current - Max: 6.1 mA
Type: Non-Isolated

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390001
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99