See an Error?

MPM6010GQV-AEC1-P

Monolithic Power Systems (MPS)
946-MPM6010GQV-AEC1P

MPM6010GQV-AEC1-P

Mfr.:

Description:
LED Lighting Drivers High Efficiency 36V/1.5A Module Synchronous Step-down LED Driver with Integrated Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,053

Stock:

2,053 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM34.93 RM34.93
RM31.62 RM316.20
RM28.16 RM704.00
RM26.15 RM2,615.00
RM24.98 RM6,245.00
Full Reel (Order in multiples of 500)
RM22.32 RM11,160.00
5,000 Quote
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Monolithic Power Systems (MPS)
Product Category: LED Lighting Drivers
RoHS:  Details
MPM6010
SMD/SMT
QFN-17
1 Output
1.5 A
4 V
36 V
Buck
2.2 MHz
Adjustable
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
PWM Dimming, Short Circuit and Thermal Protection
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4 V to 36 V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Supply Current - Max: 800 uA
Type: Synchronous Step Down LED Driver
Unit Weight: 268.787 mg
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390001
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MPM6010 Step-Down LED Drivers

Monolithic Power Systems (MPS) MPM6010 Step-Down LED Drivers are 36V/1.5A high efficiency synchronous LED drivers with an integrated inductor. These drivers provide a compact solution with built-in power MOSFETs and two capacitors, requiring only four external components. This allows 1.5A of continuous output current with excellent load and line regulation over a wide input supply range. Protection features includes thermal shut-down (TSD), overcurrent protection (OCP) with valley-current detection, and internal soft-start. The modules are available in a QFN-17 (3mm x 5mm x 1.6mm) space-saving package. AEC-Q100-qualified drivers are available. MPS MPM6010 Step-Down LED Drivers are ideal for automotive LED lighting applications.

Image Description
ROHM Semiconductor PML18EZPJV2L0
Current Sense Resistors - SMD Res 5% 1W +/-150ppm/C Molded SMD Paper T/R
Littelfuse SP3205-01ETG
ESD Suppressors / TVS Diodes 3.3V 4A 0.3PF 30KV UNI
Panasonic ERA-2VEB4700X
Thin Film Resistors - SMD 0402 0.1% 470ohm 25ppm AEC-Q200
Bourns CMP0603AFX-1002ELF
Thick Film Resistors - SMD 10K OHM 1% 1/4W TC100
C&K Switches TLSMDT3C020GLFS
Tactile Switches 6x6.1x3.45mm Tactile Switch
Panasonic ERJ-H2RD2001X
Thick Film Resistors - SMD 0402 2KOhm 0.5% AEC-Q200
Bourns CMP0603-FX-1003ELF
Thick Film Resistors - SMD 100K OHM 1% 1/4W TC100
Nexperia PMLL4148L,115
Diodes - General Purpose, Power, Switching PMLL4148L/SOD80/LLDS
Murata GRM188R6YA106MA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 35 VDC 20% 0603 X5R
Infineon S25FS512SAGNFI011
NOR Flash Nor