See an Error?

LSM2-T/30-D12R-C

Murata Power Solutions Logo
580-LSM2-T/30-D12R-C

LSM2-T/30-D12R-C

Mfr.:

Description:
Non-Isolated DC/DC Converters 12Vin 0.8-5Vout 30A 125W W/Ground Pin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Murata
Non-Isolated DC/DC Converters
RoHS:  Details
Non-Isolated / POL
1 Output
150 W
6 V
14 V
800 mV to 5 V
30 A
SMD/SMT
Brand: Murata Power Solutions
Industry: Industrial
Moisture Sensitive: Yes
Output Type: Non-Isolated POL
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Non-Isolated DC-DC Converters
Series: LSM2-T/30-D12
Factory Pack Quantity: 250
Subcategory: DC-DC Converter
Unit Weight: 7.800 g
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409020
ECCN:
EAR99