NHD-0116AZ-RN-GBW

Newhaven Display
763-0116AZ-RN-GBW

NHD-0116AZ-RN-GBW

Mfr.:

Description:
LCD Character Display Modules & Accessories STN-Gray Refl 80.0 x 36.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:

74 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM50.11 RM50.11
RM49.69 RM248.45
RM46.51 RM465.10
RM44.97 RM2,248.50
RM41.94 RM4,194.00
RM40.63 RM12,189.00
Product Attribute Attribute Value
Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
LCD Character Display Modules
Reflective
16 x 1
80 mm x 36 mm x 10 mm
64 mm 13.8 mm
STN Positive
None
Parallel
Gray
5 V
NHD-0116
Bulk
Brand: Newhaven Display
Character Size - H x W: 6.56 mm x 3.07 mm
Features: Built-in controller ST7066U
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Character Displays
Factory Pack Quantity: 100
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Character LCD Module
Unit Weight: 43.676 g
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

Newhaven Displays - Character Displays Assoc Product Link


Image Description
Newhaven Display NHDev Development Board
Display Development Tools LCD Development Brd 100 mm x 95 mm
Image Description
Broadcom Limited HLMP-C215
Standard LEDs - Through Hole Red Non-diffused 635nm 138mcd
Gravitech LCD-20x4Y
LCD Character Display Modules & Accessories 20X4 CHARCTR YW/GRN LCD W/BACKLIGHT
BIVAR ELM 3-500
LED Mounting Hardware LED Mount Self Ret 5mm Black .500 inch
Vishay RN55D9101FB14
Metal Film Resistors - Through Hole 1/8watt 9.1Kohms 1% 100ppm
onsemi 74VHC373M
Latches Octal D-Type Latch