NHD-0216AW-SB3

Newhaven Display
763-NHD-0216AW-SB3

NHD-0216AW-SB3

Mfr.:

Description:
OLED Displays & Accessories OLED 2 X 16 CHAR SPI MPU Thru Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM135.06 RM135.06
RM126.93 RM634.65
RM118.80 RM1,188.00
RM112.03 RM5,601.50
RM106.66 RM10,666.00
RM101.20 RM30,360.00
RM97.14 RM48,570.00
1,000 Quote
Product Attribute Attribute Value
Newhaven Display
Product Category: OLED Displays & Accessories
RoHS:  Details
OLED Displays
Blue
16 x 2
36.22 mm x 11.4 mm
41.4 mm x 19.9 mm x 2 mm
SPI
10 mA
2.8 V, 5 V
+ 85 C
- 40 C
Modular OLED
Bulk
Brand: Newhaven Display
Brightness: 80 cd/m2
Operating Temperature Range: - 40 C to + 85 C
Product Type: OLED Displays
Factory Pack Quantity: 100
Subcategory: Displays
Viewing Angle: 80 deg
Unit Weight: 38.898 g
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

2 x 16 Modular OLED Displays

Newhaven Display 2 x 16 Modular OLED Displays provide 2 lines x 16 characters and ultra-high contrast in a slim design. These displays work with a parallel MPU, SPI MPU, or I2C interface. The variety of interface options makes these modules adaptable to fit the needs of any project or application. Additional features include a built-in LCD comparable controller, low power, and breadboard friendly (NHD-0216AW-SB3 and NHD-0216AW-IB3). Newhaven Display 2 x 16 Modular OLED Displays are RoHS compliant.