NHD-0220DZ-FSW-FBW

Newhaven Display
763-NHD-0220DZFSWFBW

NHD-0220DZ-FSW-FBW

Mfr.:

Description:
LCD Character Display Modules & Accessories FSTN (+) Transfl 116.0 x 37.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 621

Stock:

621 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM81.87 RM81.87
RM76.96 RM384.80
RM72.01 RM720.10
RM67.90 RM3,395.00
RM64.63 RM6,463.00
RM61.32 RM18,396.00
RM58.89 RM29,445.00
1,000 Quote
Product Attribute Attribute Value
Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
LCD Character Display Modules
Transflective
20 x 2
116 mm x 37 mm x 13.5 mm
83 mm x 18.6 mm
FSTN Positive
LED White
Parallel
Black
5 V
Bulk
Brand: Newhaven Display
Character Size - H x W: 5.95 mm x 3.2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Character Displays
Factory Pack Quantity: 100
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Character LCD Module
Unit Weight: 56 g
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

Newhaven Displays - Character Displays Assoc Product Link


LCD Character and Graphic Displays

These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

Image Description
Newhaven Display NHDev Development Board
Display Development Tools LCD Development Brd 100 mm x 95 mm
Image Description
Renesas Electronics AT45DB161E-SHD-B
NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single SPI DataFlash
Texas Instruments ISOW7742FDFMR
Digital Isolators Low-emissions, low-ripple, quad-channel, 2/2, reinforced digital isolator with integrated power
TDK C2012X5R1H106K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 10uF 10% X5R
Vishay VOMA617A-4X001T
Transistor Output Optocouplers 80V Vceo; 3750 VRMS SOP-4; 160 CTR
STMicroelectronics STLINK-V3MODS
Hardware Debuggers STLINK v3 compact in-circuit debugger and programmer for STM32
TDK C2012X5R2A475K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100VDC 4.7uF 10% X5R
Molex 217797-1051
Rectangular Cable Assemblies KK 2.54 SR R-S 5CKT 150MM DISC Sn
Analog Devices Inc. DS1302+
Real Time Clock Trickle-Charge Timekeeping Chip
Littelfuse RXEF030
Resettable Fuses - PPTC Radial Lead .3A 72V 40A Imax
Vishay BFC236845104
Film Capacitors .1uF 10% 250volts