NHD-320240WG-BoTFH-VZ#

Newhaven Display
763-320240WGBOTFHVZ

NHD-320240WG-BoTFH-VZ#

Mfr.:

Description:
LCD Graphic Display Modules & Accessories FSTN(+) 320x240 166.8 x 109.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 100   Multiples: 100

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM393.45 RM39,345.00
Product Attribute Attribute Value
Newhaven Display
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  Details
Graphic LCD Modules
320 x 240
Transflective
FSTN Positive
166.8 mm x 109 mm x 13 mm
Parallel
LED White
-
Without Touch Panel
Built-in Controller RA8835
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 V
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Graphic Displays
Response Time: 200 ms
Factory Pack Quantity: 100
Style: LCD Graphic Display
Subcategory: Displays
Type: LCD Graphic Display
Viewing Area - W x H: 122 mm x 92 mm
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Image Description
Newhaven Display NHDev Development Board
Display Development Tools LCD Development Brd 100 mm x 95 mm
Molex 52271-2079
FFC & FPC Connectors RA SMT ZIF BOTTOM 20
Newhaven Display NHD-FFC20-1
Display Development Tools 20 pin 1mm pitch FFC-thru hole adptr
Newhaven Display 20 POS FFC
FFC / FPC Jumper Cables Flat Flex Cable